CUI VDRS-240-48 technical specifications.
| Approvals | CE, cULus, TUV, cURus |
| Efficiency | 92% |
| Height | 4.92inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 4.63inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | VDRS-240 |
| Voltage - Output 1 | 48V |
| Width | 2.59inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDRS-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.