CUI VDRS-40-15 technical specifications.
| Approvals | CE, cULus, TUV, cURus |
| Efficiency | 84% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 40.5W |
| Output Voltage | 15V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | VDRS-40 |
| Voltage - Output 1 | 15V |
| Width | 1.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDRS-40-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.