CUI VDRS-60-12 technical specifications.
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | VDRS-60 (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDRS-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.