CUI VED15-D24-T515 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.83inch |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | VED15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.56inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VED15-D24-T515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
