CUI VEFT1-S24-S3.3-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VEFT1-SMT |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VEFT1-S24-S3.3-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.