The VEFT1-S3.3-S5-SMT-TR is a 5V 1W isolated DC/DC converter from CUI, with a maximum input voltage of 3.6V and a maximum output current of 200mA. It features a SCP and operates over a temperature range of -40°C to 85°C. The converter is packaged in a surface mount SMD/SMT package and is lead free.
CUI VEFT1-S3.3-S5-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VEFT1-SMT |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VEFT1-S3.3-S5-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.