
The CUI VEFT1-S5-S3.3-SMT-TR is a 3.3V 1W isolated DC/DC converter with 3kV isolation voltage and 74% efficiency. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The converter has a maximum output current of 300mA and a maximum power dissipation of 1W.
CUI VEFT1-S5-S3.3-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 74% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Series | VEFT1-SMT |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VEFT1-S5-S3.3-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.