
1W isolated DC-DC converter module with two 5V and -5V outputs. Features 74% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from a 10.8V to 13.2V input, delivering up to 100mA per output. Packaged in a SIP-7/5 through-hole mount case with dimensions of 0.77 x 0.24 x 0.39 inches. Rated for operation between -40°C and 85°C.
CUI VESD1-S12-D5-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 74% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | VESD1-SIP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VESD1-S12-D5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
