
Isolated DC-DC converter, 1W output power, featuring dual +/-15V outputs with 33mA max current each. Operates from a 13.5V to 16.5V input range, delivering 1W total output power. SIP package for through-hole mounting, with 3kV isolation voltage and short-circuit protection (SCP). Wide operating temperature range of -40°C to 85°C.
CUI VESD1-S15-D15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 990mW |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VESD1-SIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VESD1-S15-D15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
