Board mount DC/DC converter delivering 250W with dual outputs of 12Vdc at 6A and 24Vdc at 6A. Features a wide input voltage range of 180-264 Vac, with line and load regulation of 5% maximum. Operates within a commercial temperature grade from 0°C to 50°C. This chassis mount power supply measures 127mm in length, 81.28mm in width, and 38.1mm in height, with 14 terminals.
CUI VF-D250-D1224A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X14 |
| Width | 81.28 |
| Length | 127 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 180 |
| Line Regulation-Max | 5 |
| Load Regulation-Max | 5 |
| Height | 38.1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VF-D250-D1224A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.