CUI VF-D320-D512A technical specifications.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | VF-D320-D (300W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-D320-D512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
