
250W chassis mount DC/DC converter with a single 24Vdc output, capable of delivering up to 10.42A. Features 3kV isolation voltage and 83% efficiency. Operates within a 0°C to 70°C temperature range. Lead-free and RoHS compliant.
CUI VF-S250-24A technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VF-S250 (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S250-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
