250W AC/DC power supply, single outputting 24V at a maximum of 10.42A. Features 83% efficiency, 3kV isolation voltage, and operates within a 0°C to 70°C temperature range. This chassis mount unit is lead-free and RoHS compliant.
CUI VF-S250-24A-CF technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VF-S250 (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S250-24A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.