CUI VF-S250-48A technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 83% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | VF-S250 |
| Voltage - Output 1 | 48V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S250-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
