The VF-S320-12A-2 is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output power of 320W. It operates within a temperature range of 0°C to 70°C and features a minimum isolation voltage of 3000VAC. The supply has a typical efficiency of 80% and a maximum ripple and noise of 120mV. It is available with a 2-year warranty and is designed for general use.
CUI VF-S320-12A-2 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15(Convection)|26.67(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S320-12A-2 to view detailed technical specifications.
No datasheet is available for this part.