
The VF-S320-15A-CFS is a 320W AC/DC power supply from CUI with an output voltage of 15V. It features an efficiency of 83% and an isolation voltage of 3kV. The power supply is RoHS compliant and has a maximum operating temperature of 70°C. It can handle a maximum output current of 21.33A and a maximum power dissipation of 320W. The VF-S320-15A-CFS is a chassis mount power supply, suitable for use in a variety of applications.
CUI VF-S320-15A-CFS technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-15A-CFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
