The VF-S320-24A-3 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output power of 320W. It features a U Frame style and a maximum input current of 6A. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 3000VAC and has a typical efficiency of 83%. The power supply is not configurable and is not intended for medical applications.
CUI VF-S320-24A-3 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 7.5(Convection)|13.33(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S320-24A-3 to view detailed technical specifications.
No datasheet is available for this part.