The VF-S320-36A-2 is a single-output, regulated AC/DC power supply from CUI. It features a U Frame style and a maximum output power of 320W. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It also has a minimum isolation voltage of 3000VAC and a typical efficiency of 83%. The power supply has a maximum input current of 6A and a maximum output current of 5A (convection) or 8.89A (forced air).
CUI VF-S320-36A-2 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 5(Convection)|8.89(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 360mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S320-36A-2 to view detailed technical specifications.
No datasheet is available for this part.