
600W DC-DC Converter, board mount, featuring a 28Vdc output voltage and a maximum output current of 21.5A. Input voltage range is 18-36 Vdc, with a maximum input voltage of 36V. Offers 90% efficiency and 1.5kV isolation. Operating temperature range is -40°C to 100°C. Includes UVLO, OVP, OCP, OTP, and SCP protection features.
CUI VFB600-D24-S28 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.5A |
| Max Power Dissipation | 602W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 28V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 |
| Voltage - Output 1 | 28V |
| Weight | 9.17123oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D24-S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.