
600W DC/DC converter, board mount, 12V output voltage, 50A max output current. Features a 36-75 Vdc input range with 90% efficiency. Includes UVLO, OVP, OCP, OTP, and SCP protection. Isolated design with 1.5kV isolation voltage. DIP package, through-hole mount, 116.8mm length, 61mm width, 12.7mm height.
CUI VFB600-D48-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 116.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 (600W) |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D48-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.