CUI VFK600-D24-S24-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 91% |
| Height | 2.11inch |
| Lead Free | Lead Free |
| Length | 7.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 600W |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VFK600-DIN |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VFK600-D24-S24-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
