CUI VFK600-D24-S28 technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK600 (700W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK600-D24-S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.