CUI VFK600-D24-S32 technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Height | 1.54inch |
| Lead Free | Lead Free |
| Length | 7.84inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 608W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK600 |
| Width | 4.99inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK600-D24-S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.