
Board mount DC/DC converter with a 48Vdc output voltage and 12.5A current capability, delivering 600W of output power. Features a wide 18-36Vdc input voltage range and high 92% efficiency. Operates across an extended temperature range of -40°C to 100°C. This lead-free, RoHS compliant component is designed for chassis mounting and offers a single output.
CUI VFK600-D24-S48 technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK600 (700W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK600-D24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.