600W DC/DC converter with a 24Vdc output voltage and 25A current rating. Features a wide 36-75 Vdc input range and a high efficiency of 91%. Designed for board mount applications, this component operates across a broad temperature range of -40°C to 100°C. It offers a maximum power dissipation of 600W and is RoHS compliant.
CUI VFK600-D48-S24 technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK600 (700W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK600-D48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.