CUI VFM05-S180 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 0.28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for CUI VFM05-S180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.