The CUI VFM40-3512 is a commercial-grade power supply module with a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. It has 9 terminals and 3 outputs. The module has a maximum input voltage of 264V and a maximum load regulation of 5%. The module is available in a JEDEC package code R-XXMA-X9 with dimensions of 50.8mm in width and 101.6mm in length.
CUI VFM40-3512 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VFM40-3512 to view detailed technical specifications.
No datasheet is available for this part.