The CUI VFM40-T52412 is a commercial AC/DC power supply with a maximum operating temperature of 45 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 9 terminals and a single function. The power supply has a width of 50.8mm and a length of 101.6mm. It operates within a commercial temperature grade and has a maximum input voltage of 264V and a minimum input voltage of 90V.
CUI VFM40-T52412 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VFM40-T52412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.