CUI VFM40-T52412-1 technical specifications.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 5|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 42.6W |
| Typical AC Input Voltage | 264V |
| Medical Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VFM40-T52412-1 to view detailed technical specifications.
No datasheet is available for this part.