CUI VFSD1-S24-S15-SIP technical specifications.
| Package/Case | SIP |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 1W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CUI VFSD1-S24-S15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.