The VFSD1-S3.3-S5-SIP DC/DC converter from CUI offers an efficiency of 73% with a maximum output current of 200mA and a maximum power dissipation of 1W. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The converter is RoHS compliant and suitable for use in board mount applications.
CUI VFSD1-S3.3-S5-SIP technical specifications.
| Efficiency | 73% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VFSD1-SIP |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFSD1-S3.3-S5-SIP to view detailed technical specifications.
No datasheet is available for this part.