CUI VGD-30-D512 technical specifications.
| Package/Case | Metal |
| Efficiency | 79% |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VGD-30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI VGD-30-D512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.