Quick Jump:
Technical Specifications
CUI VGS-200B-48 technical specifications.
General
Number of Terminals
10
Terminal Position
UNSPECIFIED
JEDEC Package Code
R-XXMA-X10
Number of Functions
1
Number of Outputs
1
Input Voltage-Max
132
Input Voltage-Min
90
Load Regulation-Max
0.5
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
CUI VGS-200B-48 Datasheet
Download the complete datasheet for CUI VGS-200B-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.