CUI VGS-25-5 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 83% |
| Height | 28.25mm |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | VGS-25 (27W) |
| Voltage - Output 1 | 5V |
| Width | 51.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VGS-25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.