CUI VGS-50-15 technical specifications.
| Package/Case | Metal |
| Efficiency | 89% |
| Height | 1.4inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 3.9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | VGS-50 |
| Voltage - Output 1 | 15V |
| Width | 3.21inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VGS-50-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.