
Board mount DC/DC converter delivering 100W output power with a 5V, 20A output. Features a wide 9-36 Vdc input range and 1.5kV isolation. Operating temperature range spans -40°C to 100°C. Includes UVLO, OVP, OCP, OTP, and SCP protection. DIP package for through-hole mounting.
CUI VHB100W-Q24-S5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Efficiency | 83.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VHB100W (100W) |
| Voltage - Output 1 | 5V |
| Weight | 3.351026oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB100W-Q24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
