CUI VHB150R-T110-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB150R |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB150R-T110-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.