200W board mount DC/DC converter with a 12V output voltage and 16.7A maximum output current. Features a wide 10-36 Vdc input range and 1.5kV isolation voltage. Operates efficiently at 86% with protection features including UVLO, OVP, OCP, OTP, and SCP. Housed in a DIP package with through-hole mounting, this converter offers a broad operating temperature range from -40°C to 100°C.
CUI VHB200W-Q24-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB200W |
| Voltage - Output 1 | 12V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB200W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.