
350W DC/DC converter, board mount, 24Vdc output voltage at 14.6A. Features an 18-36Vdc input range with 90% efficiency. Offers 1.5kV isolation and includes UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a DIP through-hole mount, measuring 2.4 x 2.28 x 0.52 inches, operating from -40°C to 100°C.
CUI VHB350-D24-S24 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.6A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB350 |
| Voltage - Output 1 | 24V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB350-D24-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
