Board mount DC/DC converter offering 50W output power, 12V output voltage, and 4.16A maximum output current. Features a wide 9-36 Vdc input range, 1.5kV isolation voltage, and 83% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 100°C temperature range. Housed in a DIP package with through-hole mounting.
CUI VHB50W-Q24-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.16A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB50W |
| Voltage - Output 1 | 12V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.