50W isolated DC-DC converter, 24V output voltage, 2.08A maximum output current. Features an 18-75 Vdc input range, 84% efficiency, and DIP package for board mounting. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 100°C with 1.5kV isolation voltage.
CUI VHB50W-Q48-S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.08A |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB50W |
| Voltage - Output 1 | 24V |
| Weight | 3.315752oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB50W-Q48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.