100W DC/DC converter with a 12Vdc output voltage and 8.3A output current. Features a wide 9-36Vdc input range, 84% efficiency, and 100W maximum power dissipation. This isolated, board mount converter operates from -40°C to 85°C and is RoHS compliant. Dimensions are 107.5mm length, 101.76mm width, and 38mm height.
CUI VHK100W-Q24-S12 technical specifications.
| Current - Output 1 | 8.3A |
| Efficiency | 84% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK100W (100W) |
| Voltage - Output 1 | 12V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK100W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.