Board mount DC/DC converter, 100W output power, 24V output voltage, and 4.17A output current. Features a wide 9-36 Vdc input range with a maximum input voltage of 36V. Operates efficiently at 85% with an isolated design. Extended temperature range from -40°C to 85°C. Chassis mountable with a robust construction.
CUI VHK100W-Q24-S24 technical specifications.
| Efficiency | 85% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK100W (100W) |
| Voltage - Output 1 | 24V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK100W-Q24-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.