CUI VHK150W-Q24-S28 technical specifications.
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Output Power | 150W |
| Output Voltage | 28V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VHK150W-Q24-S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.