CUI VHK150W-Q48-S24 technical specifications.
| Efficiency | 87.5% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VHK150W (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VHK150W-Q48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.