CUI VHK200W-Q24-S12-DIN technical specifications.
| Efficiency | 84% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 200W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK200W-DIN (200W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK200W-Q24-S12-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.