CUI VHK200W-Q48-S15-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 86% |
| Height | 2.07inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 200W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK200W-DIN |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK200W-Q48-S15-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.