50W isolated DC-DC converter with a 12Vdc output voltage and 4.16A output current. Features a wide 9-36Vdc input range, 82% efficiency, and a maximum operating temperature of 85°C. This board mount converter offers a robust solution with a 50W output power rating and is RoHS compliant.
CUI VHK50W-Q24-S12 technical specifications.
| Current - Output 1 | 4.16A |
| Efficiency | 82% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK50W (50W) |
| Voltage - Output 1 | 12V |
| Weight | 1.107lb |
| Width | 101.76mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK50W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.