CUI VHK50W-Q24-S28 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 107.5 |
| Package Width (mm) | 101.76 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 28V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 1.78A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VHK50W-Q24-S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.