CUI VHS1-S12-S9-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.386inch |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VHS1-SIP (1W) |
| Voltage - Output 1 | 9V |
| Weight | 0.148151oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHS1-S12-S9-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.